Electromechanical Relay 18 to 32VDC 2ADC/0.3AAC DPDT(26x26x25.7)mm THT Current Sensing Relay
Leach International CS40013-400-A-C technical specifications.
| Type | Current Sensing Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2DC|0.3ACA |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 18 to 32V |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.