The CS40019-800-A-D is a DPDT current sensing relay with a maximum current rating of 2A DC or 0.3A AC. It features a solder pin termination style and 14 terminals. The relay operates within a temperature range of -40°C to 85°C and can be mounted through a hole. It is designed for use with a DC coil voltage of 18 to 32 volts and can switch up to 115V AC or 28V DC.
Leach International CS40019-800-A-D technical specifications.
| Type | Current Sensing Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2DC|0.3ACA |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 18 to 32V |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.