The CS4009-200-C-B is a current sensing relay with a DPDT contact arrangement, rated for 2A DC and 0.3A AC. It has a termination style of solder pin and 14 terminals. The relay operates within a temperature range of -40°C to 85°C and can be mounted using a flange mount. It can switch DC voltages between 18 and 32V, and AC voltages up to 115V.
Leach International CS4009-200-C-B technical specifications.
| Type | Current Sensing Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2DC|0.3ACA |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 18 to 32V |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.