The CS50027-1600-A-E is a current sensing relay with a DPDT contact arrangement, rated for 2A DC and 0.3A AC maximum current. It has 11 terminals and can be mounted through a hole. The relay operates between -55°C and 85°C and has a DC coil voltage range of 18 to 32 volts. It is suitable for use in applications with a maximum AC switching voltage of 115 volts and a maximum DC switching voltage of 28 volts.
Leach International CS50027-1600-A-E technical specifications.
| Type | Current Sensing Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2DC|0.3ACA |
| Termination Style | Solder Pin |
| Number of Terminals | 11 |
| DC Coil Voltage | 18 to 32V |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.