Signal Relay 48VDC 1A DPDT(26x13.3x28.6)mm Socket
Leach International F370-A1-E-P technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 50.26mA |
| Coil Resistance | 955Ohm |
| Maximum Pick-Up Voltage | 60VDC |
| Minimum Dropout Voltage | 2VDC |
| Maximum DC Switching Voltage | 72V |
| Maximum Switching Current | 1A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Leach International F370-A1-E-P to view detailed technical specifications.
No datasheet is available for this part.