Electromechanical Relay 24VDC 450Ohm 3A DPDT-DB-DM(26x26x25.7)mm Socket Hermetically Sealed Relay
Leach International F472-A1A technical specifications.
| Coil Current | 53.33mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.