Electromechanical Relay 24VDC 320Ohm 3A SPDT-DM-DB(44x13.3x28.6)mm Flange Railway Relay
Leach International FD370B4AP technical specifications.
| Type | Railway Relay |
| Contact Arrangement | SPDT-DM-DB |
| Max Current Rating | 3A |
| Termination Style | Solder Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18.5VDC |
| Coil Current | 75mA |
| Coil Resistance | 320Ohm |
| Maximum DC Switching Voltage | 72V |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Leach International FD370B4AP to view detailed technical specifications.
No datasheet is available for this part.