This 2A DPDT time delay relay is designed for operation in temperatures ranging from -55°C to 125°C. It can handle a maximum DC voltage of 28V and has a maximum current rating of 2A. The relay is mounted via socket and is available in bulk packaging. It is not radiation hardened.
Leach International FLR-300-A1A-2A1 technical specifications.
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.