The FLR-300-D2A-2B2 is a DPDT time delay relay from Leach International. It has a maximum current rating of 2A and a maximum operating temperature range of -40°C to 85°C. The relay is rated for a maximum voltage of 28V DC and can be mounted via a socket. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Leach International FLR-300-D2A-2B2 technical specifications.
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.