TIME DELAY RELAY 2 PDT, 2 AMP
Checking distributor stock and pricing after the page loads.
Leach International FLR-300-D4B-2B2 technical specifications.
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.