The GP2-900-E00-26V relay from Leach International is a double pole double throw electromechanical relay with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and a maximum current rating of 2A. The relay's coil voltage is 26V DC and has a resistance of 900 ohms. It can handle a coil current of 28.9mA. The relay is designed for through hole mounting.
Leach International GP2-900-E00-26V technical specifications.
| Coil Current | 28.9mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 26V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International GP2-900-E00-26V to view detailed technical specifications.
No datasheet is available for this part.