This SPST electromechanical relay has a maximum current rating of 60A and operates at a coil voltage of 28V. The relay's operating temperature range is -55°C to 71°C. It is designed for flange mount applications and is available in bulk packaging.
Leach International H-A6A technical specifications.
| Coil Current | 140mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 60A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.