This SPST electromechanical relay has a maximum current rating of 60A and a maximum coil voltage of 28V DC. It operates within a temperature range of -55 to 71°C. The relay is mounted via flanges and is packaged in bulk. It is not radiation hardened.
Leach International H-A6N technical specifications.
| Coil Current | 140mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 60A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.