Electromechanical Relay 28VDC 175Ohm 50A (61.9x63.5x79.5)mm Stud Contactor Relay
Leach International HC-A1A technical specifications.
| Type | Contactor Relay |
| Max Current Rating | 50A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 160mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 175Ohm |
| Mounting | Stud Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International HC-A1A to view detailed technical specifications.
No datasheet is available for this part.