This contactor relay from Leach International features a maximum current rating of 50A and a termination style of screw terminal. The DC coil voltage is 28VDC, with a maximum pick-up voltage of 18VDC and a coil current of 160mA. The relay can switch up to 115/200V AC and has a coil resistance of 175 ohms. It is designed for stud mount applications and operates within a temperature range of -55 to 71°C.
Leach International HCD-A1A technical specifications.
| Type | Contactor Relay |
| Max Current Rating | 50A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 160mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 175Ohm |
| Mounting | Stud Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International HCD-A1A to view detailed technical specifications.
No datasheet is available for this part.