Electromechanical Relay 12VDC 50Ohm 60A (61.9x63.5x79.5)mm Flange Contactor Relay
Leach International HL-A1B technical specifications.
| Coil Current | 240mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 60A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.