This contactor relay has a maximum current rating of 60A and is terminated with screw terminals. The DC coil voltage is 28V, with a maximum pick-up voltage of 18VDC. The coil current is 140mA and has a resistance of 200 ohms. The relay can switch up to 115/200V AC and is designed for flange mounting. Operating temperatures range from -55°C to 71°C.
Leach International HLTA1A technical specifications.
| Type | Contactor Relay |
| Max Current Rating | 60A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 140mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 200Ohm |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International HLTA1A to view detailed technical specifications.
No datasheet is available for this part.