Power Relay 28VDC 320Ohm 12A DPDT(43.64x12.95x25.4)mm Flange Non Latching Relay
Leach International J-D2A technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.