The J-D4B is a DPDT electromechanical relay with a 12V coil voltage and 150mA coil current. It has a maximum DC voltage rating of 28V and a maximum current rating of 12A. The relay operates within a temperature range of -70°C to 125°C and is available in bulk packaging with flange mount. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |