This DPDT electromechanical relay features a 12V coil with a resistance of 80R and a maximum current rating of 12A. It can operate within a temperature range of -70°C to 125°C and is rated for a maximum voltage of 28V DC. The relay is designed for flange mount and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |