The J-D4V-300M is a DPDT electromechanical relay with a maximum current rating of 12A and a maximum voltage rating of 28V DC. It can handle a coil current of 300mA and has a coil resistance of 20R with a DC voltage of 6V. The relay is designed to operate within a temperature range of -70°C to 125°C. It is available in bulk packaging with flange mount options.
Checking distributor stock and pricing after the page loads.
Leach International J-D4V-300M technical specifications.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |