The J-G2A is a DPDT electromechanical relay with a maximum current rating of 12A and a maximum voltage rating of 28V DC. It operates within a temperature range of -70°C to 125°C and is mounted via a socket. The relay is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |