This DPDT electromechanical relay has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 28V DC. It can handle a maximum current rating of 12A and a coil current of 300mA with a coil resistance of 20 ohms and a coil voltage of 6V DC. The relay is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |