The J-J2R-300M is a DPDT electromechanical relay from Leach International. It operates at a coil voltage of 12V and can handle a maximum current of 150mA with a coil resistance of 80 ohms. The relay is rated for a maximum voltage of 28V and can withstand operating temperatures between -70°C and 125°C. It is designed for flanged mounting and is available in bulk packaging.
Leach International J-J2R-300M technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International J-J2R-300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.