This DPDT electromechanical relay is rated for 48V DC coil voltage and 48mA coil current with a resistance of 1kR. It can handle a maximum current rating of 12A and has a maximum voltage rating of 28V DC. The relay is designed for flange mount and operates within a temperature range of -70°C to 125°C.
Leach International J-J7M-300M technical specifications.
| Coil Current | 48mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.