Electromechanical Relay 12VDC 150Ohm 12A DPDT(25.78x13.081x25.4)mm Socket Magnetic Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |