Power Relay 28VDC 600Ohm 12A DPDT Magnetic Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |