The JL-D2B-300L is a DPDT electromechanical relay from Leach International. It has a coil voltage of 12V and a maximum current rating of 12A. The relay's coil resistance is 150 ohms and can handle a maximum current of 80mA. It has a maximum voltage rating of 28V and operates within a temperature range of -70°C to 125°C. The relay is mounted with flanges and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |