Power Relay 6VDC 38Ohm 12A DPDT(43.64x13.081x25.4)mm Flange Magnetic Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 157.89mA |
| Coil Resistance | 38R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |