This DPDT electromechanical relay is designed for use with 12V and 28V DC power sources. It can handle a maximum current rating of 12A and has a coil resistance of 150 ohms. The relay's operating temperature range is between -70°C and 125°C. It is available in bulk packaging and is designed for flange mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |