This DPDT electromechanical relay is designed for high current applications, with a maximum rating of 12A at 28V DC. The relay features a coil resistance of 600R and a coil current of 46.67mA. It is suitable for operation over a temperature range of -70°C to 125°C and can be mounted using flanges. The relay is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |