The JL-D4C-300L is a DPDT electromechanical relay from Leach International. It can handle a maximum current rating of 12A and a maximum voltage rating of 28V DC. The relay operates within a temperature range of -70°C to 125°C. It features a flanged mount and is available in bulk packaging. The JL-D4C-300L is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Coil Current | 157.89mA |
| Coil Resistance | 38R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |