The JL-D4V-300L is a DPDT electromechanical relay with a maximum current rating of 12A and a maximum voltage rating of 28V. It operates within a temperature range of -70°C to 125°C and is designed for flange mount applications. The relay's coil current is 157.9mA, coil resistance is 38 ohms, and coil voltage is 6V DC.
Checking distributor stock and pricing after the page loads.
Leach International JL-D4V-300L technical specifications.
| Coil Current | 157.9mA |
| Coil Resistance | 38R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |