The JL-J2C is a DPDT electromechanical relay with a maximum operating temperature of 125°C and a maximum voltage rating of 28V DC. It can handle a maximum current of 12A and has a coil resistance of 38R. The relay is designed for flanged mount applications and is available in bulk packaging. The JL-J2C is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 157.89mA |
| Coil Resistance | 38R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |