This DPDT electromechanical relay is rated for a maximum current of 12A and a maximum voltage of 28V DC. It has a coil resistance of 600 ohms and a coil voltage of 28V DC. The relay is designed for operation between -70°C and 125°C. It is available in bulk packaging and is suitable for applications requiring a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |