The JL-J7A is a DPDT electromechanical relay with a max current rating of 12A and a max voltage rating of 28V DC. It operates over a temperature range of -70°C to 125°C and is mounted using flanges. The relay has a coil current of 46.67mA and a coil resistance of 600R.
Checking distributor stock and pricing after the page loads.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |