This DPDT electromechanical relay has a coil current rating of 80mA and a coil resistance of 150 ohms. It can operate at a maximum voltage of 28V DC and a maximum current of 12A. The relay is designed to function within a temperature range of -70°C to 125°C. It is packaged in bulk and has a flanged mount.
Checking distributor stock and pricing after the page loads.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |