Electromechanical Relay 28VDC 320Ohm 10A SPDT(43.64x13.34x25.65)mm Socket Non Latching Relay
Leach International JS-D4A technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 87.5mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 320Ohm |
| Mounting | Socket |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.