This SPDT electromechanical relay has a maximum current rating of 10A and a maximum voltage rating of 115V AC. It can operate within a temperature range of -70°C to 125°C. The relay has a coil resistance of 320R and a coil voltage of 28V DC. It is available in a socket mount package in bulk packaging.
Leach International JS-D4A-300L technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.