Electromechanical Relay 28VDC 320Ohm 10A SPDT(43.64x13.34x25.65)mm Socket Non Latching Relay
Leach International JS-J2A technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.