Electromechanical Relay 115VAC 10A SPDT(43.64x13.081x25.4)mm Socket Non Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |