Power Relay 12VDC 70Ohm 12A 4PDT(25.78x25.78x25.4)mm Socket Non Latching Relay
Leach International K-A2R-300L technical specifications.
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.