This 4PDT electromechanical relay is rated for 12A and 28V DC, with an operating temperature range of -70°C to 125°C. It is available in bulk packaging and features a socket mount configuration. The relay is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Leach International K-A2W-300L technical specifications.
| Coil Voltage (DC) | 48V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.