The K-A2W-300M is a 4PDT relay with a maximum current rating of 12A and a maximum voltage rating of 28V. It has a coil voltage of 48V and is designed for socket mount. The relay operates within a temperature range of -70°C to 125°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Leach International K-A2W-300M technical specifications.
| Coil Voltage (DC) | 48V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.