Power Relay 48VDC 890Ohm 12A 4PDT(43.64x25.78x25.4)mm Flange Non Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 53.93mA |
| Coil Resistance | 890R |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |