The K-D4A relay from Leach International is a 4PDT electromechanical relay with a coil current of 96.55mA and a maximum current rating of 12A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The relay is not RoHS compliant and is mounted with flanges. It is suitable for use in applications with a maximum voltage rating of 28V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |