The K-D4B-300M is a 4PDT electromechanical relay with a maximum current rating of 12A and a maximum voltage rating of 28V DC. It operates within a temperature range of -70°C to 125°C and is designed for flanged mount applications. The relay has a coil resistance of 70 ohms and a coil voltage of 12V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |