Power Relay 6VDC 18Ohm 12A 4PDT(43.64x25.78x25.4)mm Flange Non Latching Relay
Leach International K-D4C-300M technical specifications.
| Coil Current | 333.33mA |
| Coil Resistance | 18R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International K-D4C-300M to view detailed technical specifications.
No datasheet is available for this part.