The K-D4V-300M is a 4PDT electromechanical relay with a maximum operating temperature of 125°C and a maximum voltage rating of 28V DC. It can handle a maximum current rating of 12A and has a coil resistance of 18R. The relay is designed for flanged mount and is packaged in bulk. It is not radiation hardened and has a coil voltage of 6V DC.
Checking distributor stock and pricing after the page loads.
Leach International K-D4V-300M technical specifications.
| Coil Current | 333.33mA |
| Coil Resistance | 18R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |