Power Relay 28VDC 290Ohm 12A 4PDT(25.78x25.78x26.59)mm Socket Non Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |